PDP SEO Portlet

350629-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350629-1
Secondary Manufacturer Part#: 350629-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Pin
Tin
Cable Mount
-55 to 85 °C
20.07 mm
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536908510
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.06119
12000+
$0.058
24000+
$0.0546
30000+
$0.05168
60000+
$0.05067