PDP SEO Portlet

350628-8

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350628-8
Secondary Manufacturer Part#: 350628-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Receptacle
Tin
Cable Mount
-55 to 105 °C
16.76 x 3.68 x 3.68 mm
Yes
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:57600  Mult:57600  
USD $:
57600+
$0.04527
1036800+
$0.04432
2073600+
$0.0441
4147200+
$0.04388
8294400+
$0.04365