PDP SEO Portlet

350628-5

Contact SKT Crimp ST Cable Mount Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350628-5
Secondary Manufacturer Part#: 350628-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Receptacle
Cable Mount
-55 to 105 °C
16.76 x 3.68 x 3.68 mm
Yes
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:26000  Mult:26000  
USD $:
26000+
$0.3153
1014000+
$0.24855
2028000+
$0.24201
4056000+
$0.23581
8112000+
$0.22991