PDP SEO Portlet

350570-6

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350570-6
Secondary Manufacturer Part#: 350570-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Gold
Cable Mount
19.55 x 4.19 x 3.55 mm
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
30000+
$0.33251
60000+
$0.29358
120000+
$0.27564
510000+
$0.27017
1020000+
$0.26879