PDP SEO Portlet

350566-3

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350566-3
Secondary Manufacturer Part#: 350566-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Receptacle
Tin
265
Cable Mount
6.35 x 3.68 mm
No
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538904000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 167 Weeks
Price for: Each
Quantity:
Min:75000  Mult:75000  
USD $:
75000+
$0.04356
150000+
$0.04334
300000+
$0.04312
600000+
$0.0429
1200000+
$0.04268