PDP SEO Portlet

350561-7

Contact PIN Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350561-7
Secondary Manufacturer Part#: 350561-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Pin
Gold
Cable Mount
-55 to 125 °C
20.32 x 4.19 x 3.68 mm
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  7000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:7000  Mult:7000  
USD $:
7000+
$0.25218
56000+
$0.22619
105000+
$0.20926
504000+
$0.193
1008000+
$0.18945