350558-1
Contact PIN Crimp ST Cable Mount Loose Piece
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 350558-1
Secondary Manufacturer Part#: 350558-1
- RoHS 10 Compliant
- Tariff Charges
- Commercial MATE-N-LOK Pin Contact
- Pin Diameter: 0.084 inch [2.13 mm]
- Stock Thickness: 0.012 inch [0.305 mm]
- Wire Size: 18-16 AWG
- Material and Finish: Brass, Pre-tinned/Phosphor Bronze, Pre-tinned
- Pin Length: 20.44 mm
- For use with Commercial MATE-N-LOK housings
- Strip Form
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Pre-Tin | ||
| Pin | ||
| Tin | ||
| Cable Mount | ||
| 25.27 x 5.97 x 5.97 mm | ||
| No | ||
| Crimp | ||
| 18 to 16, 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |