PDP SEO Portlet

350557-4

Contact PIN Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350557-4
Secondary Manufacturer Part#: 350557-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wire Size : AWG 18 - 16 [.8 - 1.2]
  • Dimension : .115 - 2.92
  • Fully polarized nylon housings
  • Easy cavity identification
  • Locking devices are integral part of design. Connector halves will hold together under severe conditions of vibration and shock
  • Built-in contact stabilization and self-aligning features
  • Hot side egg-crate design for safety
  • Precision molded to exacting tolerances
  • Contacts accept a wire size range of 30-14 AWG [.05-2.0 mm2]
  • Keying plug available
  • “Clean” design contact — no sharp projections to impede insertion or damage housings
  • Low insertion/extraction forces
  • Contacts available in pre-tin or gold over nickel plated to fit the application requirements
  • Wire-to-PC Board capability using pin or socket headers
  • Solderability—Headers meet MIL-STD 202 method 208
  • Four circuit PC Board-to-PC Board capability available by mating vertical socket head

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Pin
Tin
Cable Mount
-55 to 120 °C
25.91 x 4.19 x 4.7 mm
No
Crimp
18 to 16, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:24000  Mult:24000  
USD $:
24000+
$0.17493
120000+
$0.11208
1008000+
$0.09558
2016000+
$0.0801
4008000+
$0.07582