PDP SEO Portlet

350552-3

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350552-3
Secondary Manufacturer Part#: 350552-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Pin
Tin
Cable Mount
20.95 x 5.97 mm
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.18163
20000+
$0.17405
50000+
$0.16668
100000+
$0.15847
500000+
$0.15056