PDP SEO Portlet

350550-3

Contact, Universal MATE-N-LOK, Socket, Crimp, 14 AWG, Tin Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350550-3
Secondary Manufacturer Part#: 350550-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 350550-3 is a socket Crimp Contact made of phosphor bronze with tin plated finish. It accepts 20 to 14AWG wire size. This contact is suitable for splash-proof seal and Universal Mate-N-LOK plug and cap housing.

  • Locking lance contact retention
  • 600VAC Operating voltage
  • 19A Contact current rating

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Tin
Cable Mount
19.68 x 4.31 x 4.31 mm
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  5397.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.14531