PDP SEO Portlet

350550-2

Contact, Universal MATE-N-LOK, Socket, Crimp, 20 AWG, Gold Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350550-2
Secondary Manufacturer Part#: 350550-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wire Size : AWG 20 - 14 [.5 - 2.0]
  • Dimension : .130 - .200, 3.30 - 5.08
  • Pins and sockets can be intermixed in the same housing
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Positive locking housings
  • Insulation capability to .200 [5.08] diameter
  • Removable, crimp snap-in contacts
  • Low contact mating force
  • Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
  • Contacts available with pretin or gold plating
  • Dual locking lances provide optimum contact stability
  • Panel mount or free-hanging
  • Mate with Universal MATE-N-LOK II Housings
  • Available in UL 94V-O flame retardant material.
  • Not for interrupting current
  • Harness to PC Board capability using pin or socket headers
  • Pin and socket headers are available in both vertical and right-angle style
  • Solderability — headers meet MIL-STD 202 Method 208
  • <

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Receptacle
Gold
Cable Mount
19.68 x 4.31 x 4.31 mm
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.6567
700+
$0.551
2800+
$0.518
10000+
$0.5032
20000+
$0.49336