PDP SEO Portlet

350550-1

Contact, Universal MATE-N-LOK, Socket, Crimp, 14 AWG, Tin Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350550-1
Secondary Manufacturer Part#: 33B8242
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 350550-1 is a Socket Contact for use with Splash proof seal and universal Mate-N-LOK plug and cap housing only. It is made of brass with pre-tin plated finish.

  • Wire-to-wire Connector System

Technical Attributes

Find Similar Parts

Description Value
Straight
0.5 to 2 mm²
Power Connector
Brass
Matte Tin
Power
Socket
Matte Tin
19 A
Cable Mount
-55 to 105 °C
19.68 x 4.32 x 4.19 mm
350550
No
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.168
10+
$0.138
25+
$0.118
100+
$0.108
500+
$0.1
1000+
$0.088
2500+
$0