PDP SEO Portlet

350547-3

Contact PIN Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350547-3
Secondary Manufacturer Part#: 350547-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Pin
Tin
Cable Mount
20.44 x 4.31 mm
No
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.23432
1800+
$0.22765
3600+
$0.2198
7200+
$0.21352
14400+
$0.20934