PDP SEO Portlet

350547-2

Contact PIN Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350547-2
Secondary Manufacturer Part#: 350547-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Pin
Gold
Cable Mount
-55 to 125 °C
20.44 x 4.31 mm
No
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.76118
200+
$0.7395
400+
$0.714
800+
$0.6936
1600+
$0.68003