PDP SEO Portlet

350547-1

Contact, Universal MATE-N-LOK, Pin, Crimp, 14 AWG, Tin Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350547-1
Secondary Manufacturer Part#: 350547-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 350547-1 is a Socket Contact for use with Splash proof seal and universal Mate-N-LOK plug and cap housing only. It is made of brass with pre-tin plated finish.

  • Wire-to-wire Connector System

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Pin
Tin
Cable Mount
-55 to 125 °C
20.44 x 4.31 mm
No
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  20531.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.08495
20000+
$0.07584
50000+
$0.07037
100000+
$0.06649
500000+
$0.05972