PDP SEO Portlet

350538-3

Contact PIN Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350538-3
Secondary Manufacturer Part#: 350538-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wire Size : AWG 20 - 14 [.5 - 2.0]
  • Dimension : .130 - .200, 3.30 - 5.08
  • Pins and sockets can be intermixed in the same housing
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Positive locking housings
  • Insulation capability to .200 [5.08] diameter
  • Removable, crimp snap-in contacts
  • Low contact mating force
  • Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
  • Contacts available with pretin or gold plating
  • Dual locking lances provide optimum contact stability
  • Panel mount or free-hanging
  • Mate with Universal MATE-N-LOK II Housings
  • Available in UL 94V-O flame retardant material.
  • Not for interrupting current
  • Harness to PC Board capability using pin or socket headers
  • Pin and socket headers are available in both vertical and right-angle style
  • Solderability — headers meet MIL-STD 202 Method 208

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Pre-Tin
Pin
Tin
Cable Mount
18.03 x 4.83 x 5.83 mm
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.08358
5000+
$0.0812
10000+
$0.0784
20000+
$0.07616
40000+
$0.07467