PDP SEO Portlet

350536-7

Contact, Universal MATE-N-LOK, Socket, Crimp, 14 AWG, Gold Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350536-7
Secondary Manufacturer Part#: 350536-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wire Size : AWG 20 - 14 [.5 - 2.0]
  • Dimension : .060 - .130, 1.52 - 3.30
  • Pins and sockets can be intermixed in the same housing
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Positive locking housings
  • Insulation capability to .200 [5.08] diameter
  • Removable, crimp snap-in contacts
  • Low contact mating force
  • Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
  • Contacts available with pretin or gold plating
  • Dual locking lances provide optimum contact stability
  • Panel mount or free-hanging
  • Mate with Universal MATE-N-LOK II Housings
  • Available in UL 94V-O flame retardant material.
  • Not for interrupting current
  • Harness to PC Board capability using pin or socket headers
  • Pin and socket headers are available in both vertical and right-angle style
  • Solderability — headers meet MIL-STD 202 Method 208
  • <

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Receptacle
Gold
Cable Mount
20.07 x 4.19 x 4.19 mm
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.32296
50000+
$0.2912
100000+
$0.27061
500000+
$0.25275
1000000+
$0.24491