PDP SEO Portlet

350430-4

Pin Header, UL94V-2, Wire-to-Board, 6.35 mm, 1 Rows, 4 Contacts, Through Hole Straight

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 350430-4
Secondary Manufacturer Part#: 350430-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4 Circuit, In-Line
  • Dimension : 1.050 - 26.67
  • Pins and sockets can be intermixed in the same housing
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Positive locking housings
  • Insulation capability to .200 [5.08] diameter
  • Removable, crimp snap-in contacts
  • Low contact mating force
  • Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
  • Contacts available with pretin or gold plating
  • Dual locking lances provide optimum contact stability
  • Panel mount or free-hanging
  • Mate with Universal MATE-N-LOK II Housings
  • Available in UL 94V-O flame retardant material.
  • Not for interrupting current
  • Harness to PC Board capability using pin or socket headers
  • Pin and socket headers are available in both vertical and right-angle style
  • Solderability — headers meet MIL-STD 202 Method 208
  • Contacts are on .250 [6.

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Phosphor Bronze
Gold
4
2
6.35 mm
350430

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$3.53722
200+
$3.0305
300+
$2.856
500+
$2.7064
1000+
$2.65347