350429-1
Pin Header, Vertical, Wire-to-Board, 6.35 mm, 1 Rows, 3 Contacts, Through Hole Straight
- RoHS 10 Compliant
- Tariff Charges
The 350429-1 is a 3-position 1-row Wire-to-board Pin Header with pre-tin-plated phosphor bronze contacts and natural glass-filled nylon housing. The Universal MATE-N-LOK series connector has standard tail, polarization mating alignment and positive lock mating retention. Mates with the plug housing (using socket contacts).
- 600VAC Operating voltage
- UL94V-2 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Pre-Tin Over Nickel | ||
| Header | ||
| Through Hole | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |