350428-4
Conn Power Receptacle 2 POS 6.35mm Solder ST Through Hole 2 Terminal 1 Port
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Power Connectors
Avnet Manufacturer Part #: 350428-4
Secondary Manufacturer Part#: 350428-4
- RoHS 10 Compliant
- Tariff Charges
- 2 Circuit, In-Line
- Dimension : .550 - 13.97
- Pins and sockets can be intermixed in the same housing
- Positive polarization
- Rear cavity identification
- Contacts completely enclosed in housings
- Positive locking housings
- Insulation capability to .200 [5.08] diameter
- Removable, crimp snap-in contacts
- Low contact mating force
- Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
- Contacts available with pretin or gold plating
- Dual locking lances provide optimum contact stability
- Panel mount or free-hanging
- Mate with Universal MATE-N-LOK II Housings
- Available in UL 94V-O flame retardant material.
- Not for interrupting current
- Harness to PC Board capability using pin or socket headers
- Pin and socket headers are available in both vertical and right-angle style
- Solderability — headers meet MIL-STD 202 Method 208
- Contacts are on .250 [6.3
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Gold | ||
| Header | ||
| Through Hole | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |