PDP SEO Portlet

350422-1

Conn Power HDR 2 POS 5.08mm Solder ST Thru-Hole 2 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 350422-1
Secondary Manufacturer Part#: 87F2964
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fully polarized nylon housings
  • Easy cavity identification
  • Locking devices are integral part of design; Connector halves will hold together under severe conditions of vibration and shock
  • Built-in contact stabilization and self-aligning features
  • Hot side egg-crate design for safety
  • Precision molded to exacting tolerances
  • Keying plug available
  • “Clean” design contact no sharp projections to impede insertion or damage housings
  • Low insertion/extraction forces
  • Contacts available in Pre-Tin plated to fit the application requirements
  • Wire-to-PC Board capability using pin
  • Solderability-Headers meet MIL-STD 202 method 208
  • Four circuit PC Board-to-PC Board capability available by mating vertical socket header with either vertical, right-angle or surface mount pin header
  • Four circuit insulation displacement connector (IDC) available
  • Ultraviolet (UV) stable housings available i

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Pre-Tin
Header
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 103 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.635
10+
$0
25+
$0
50+
$0
100+
$0
500+
$0.581