PDP SEO Portlet

350417-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350417-5
Secondary Manufacturer Part#: 350417-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Pin
Cable Mount
25.65 x 5.97 x 5.97 mm
No
Crimp
14 to 10, 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.597
40000+
$0.5365
80000+
$0.518
160000+
$0.5032
320000+
$0.49336