PDP SEO Portlet

350417-1

Contact, Commercial 0.093", Socket, Crimp, 18 AWG, Tin Plated Contacts"

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350417-1
Secondary Manufacturer Part#: 70W2346
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Receptacle
Tin
Cable Mount
-55 to 105 °C
19.81 x 3.94 x 3.35 mm
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.103
25+
$0.07
50+
$0.065
100+
$0.061
250+
$0.057
500+
$0.053
1000+
$0.048