350391-1
Contact PIN Crimp ST Cable Mount Loose Piece
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 350391-1
Secondary Manufacturer Part#: 90F3971
- RoHS 10 Compliant
- Tariff Charges
- Commercial MATE-N-LOK Pin Contact
- Pin Diameter: 0.14 inch [3.57 mm]
- Stock Thickness: 0.014 inch [0.357 mm]
- Wire Size: 14-10 AWG
- Material and Finish: Brass, Pre-tinned/Phosphor Bronze, Pre-tinned
- Pin Length: 25.27 mm
- For use with Commercial MATE-N-LOK housings
- Loose Piece
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Pre-Tin | ||
| Pin | ||
| Tin | ||
| Cable Mount | ||
| -55 to 85 °C | ||
| 25.78 x 5.46 x 6.05 mm | ||
| No | ||
| Crimp | ||
| 14 to 10, 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |