350390-1
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 350390-1
Secondary Manufacturer Part#: 350390-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Pre-Tin | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| -55 to 85 °C | ||
| 20.7 x 5.46 x 6.05 mm | ||
| No | ||
| Crimp | ||
| 14 to 10, 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |