PDP SEO Portlet

350389-1

Contact PIN Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350389-1
Secondary Manufacturer Part#: 94T8987
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Commercial MATE-N-LOK Pin Contact
  • Pin Diameter: 0.14 inch [3.57 mm]
  • Stock Thickness: 0.014 inch [0.357 mm]
  • Wire Size: 20-14 AWG
  • Material and Finish: Brass, Pre-tinned
  • Pin Length: 25.27 mm
  • For use with Commercial MATE-N-LOK housings
  • Loose Piece

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Pin
Tin
Cable Mount
-55 to 85 °C
25.27 x 5.46 x 6.04 mm
No
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.546
10+
$0.485
25+
$0.473
50+
$0.46
100+
$0.439
500+
$0.426
1000+
$0.416