350388-1
Contact SKT Crimp ST Cable Mount Loose Piece
- RoHS 10 Compliant
- Tariff Charges
- Commercial MATE-N-LOK Socket Contact
- Stock Thickness: 0.014 inch [0.357 mm]
- Wire Size: 20-14 AWG
- Material and Finish: Brass, Pre-tinned
- Socket Length: 20.19 mm
- For use with Commercial MATE-N-LOK housings
- Loose Piece
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Pre-Tin | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| -55 to 85 °C | ||
| 20.7 x 5.46 x 6.05 mm | ||
| No | ||
| Crimp | ||
| 20 to 14, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |