350218-3
Contact, Universal MATE-N-LOK, Pin, Crimp, 14 AWG, Tin Plated Contacts
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Pre-Tin | ||
| Pin | ||
| Tin | ||
| Cable Mount | ||
| 20.32 x 4.31 x 4.31 mm | ||
| No | ||
| Crimp | ||
| 20 to 14, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |