PDP SEO Portlet

350218-1

Contact, Universal MATE-N-LOK, Pin, Crimp, 14 AWG, Tin Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350218-1
Secondary Manufacturer Part#: 350218-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 350218-1 is a pin Crimp Contact made of brass with tin plated finish. It accepts 20 to 14AWG wire size. The crimp contact is suitable for Universal MATE-N-LOK series connectors.

  • Locking lance contact retention
  • 600VAC Operating voltage
  • 19A Contact current rating

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Pin
Tin
Cable Mount
-55 to 125 °C
20.82 x 4.32 mm
No
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  121900.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02513
500000+
$0.02372
1000000+
$0.02339
2000000+
$0.02306
4000000+
$0.02269