PDP SEO Portlet

350212-1

Rectangular Power Connector, 8 Contacts, Commercial MATE-N-LOK, PCB Mount, Through Hole, 4.95 mm

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 350212-1
Secondary Manufacturer Part#: 350212-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 8 Circuits Dual Row
  • Lock Type : Positive
  • Finish : Pre-Tin
  • Fully polarized nylon housings
  • Easy cavity identification
  • Locking devices are integral part of design. Connector halves will hold together under severe conditions of vibration and shock
  • Built-in contact stabilization and self-aligning features
  • Hot side egg-crate design for safety
  • Precision molded to exacting tolerances
  • Contacts accept a wire size range of 30-14 AWG [.05-2.0 mm2]
  • Keying plug available
  • “Clean” design contact — no sharp projections to impede insertion or damage housings
  • Low insertion/extraction forces
  • Contacts available in pre-tin or gold over nickel plated to fit the application requirements
  • Wire-to-PC Board capability using pin or socket headers
  • Solderability—Headers meet MIL-STD 202 method 208
  • Four circuit PC Board-to-PC Board capability available by mating vertical socket heade

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Pre-Tin
Header
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908510
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$1.41788
300+
$1.3485
600+
$1.274
1100+
$1.2376
2200+
$1.21339