PDP SEO Portlet

350180

Conn Test Probe Receptacle 1 POS Right Angle

Manufacturer:TE Connectivity
Product Category: Connectors, Other Connectors
Avnet Manufacturer Part #: 350180
Secondary Manufacturer Part#: 350180
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 350180-0 is a Test Probe Receptacle with gold-plated beryllium copper contacts. It comes with leg made of brass 6, black nylon GF housing and funnel entry. Test probe receptacles are designed to provide test probe capability of circuits on PC boards, with-out interruption of operating currents, with precise reliability. Two legs of a tri-leg mount are not part of the live testing circuit. The three-leg mount gives maximum stability. The present line of test probe receptacles fits a range of board thicknesses from 1/32 to 1/8 depending on the length of the receptacle legs.

  • Leg mounts are "V"" shaped to promote solder wicking and consistent fillets
  • Receptacle is recessed in housing to prevent shorting or flashover
  • Housing colour is moulded, not dyed
"

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Right Angle
Beryllium Copper
Gold
Receptacle
Black
Gold
265
Through Hole
1
1
-55 to 85 °C
3
14.75 x 5.84 mm mm
Solder
Test Probe

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  9497.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$5.37151
10000+
$3.9657
20000+
$3.90875
40000+
$3.85341
80000+
$3.74262