350180-2
Conn Test Probe RCP 3 POS Solder RA Thru-Hole 1 Port
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Other Connectors
Avnet Manufacturer Part #: 350180-2
Secondary Manufacturer Part#: 95F1876
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Right Angle | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle | ||
| 265 | ||
| Through Hole | ||
| -55 to 85 °C | ||
| 14.25 x 5.54 x 5.84 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |