PDP SEO Portlet

34854

Ring Terminal 12AWG to 10AWG 10 Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34854
Secondary Manufacturer Part#: 57AC7887
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Yellow
2.62 to 6.64 mm²
Polyvinyl Chloride
Tin
0 to 105 °C
Tin
9.52 mm
27.89 x 9.52 mm
27.89 mm
10 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 221 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.43
10+
$0.361
25+
$0.333
100+
$0.312
500+
$0.268
1000+
$0.256
2500+
$0.244