PDP SEO Portlet

34848

Ring Tongue Terminal 14-18AWG 13.59mm 7.62mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34848
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ring Tongue Terminal
  • Type: A
  • Stud Size: 6
  • Material and Finish: Brass
  • Wire Size: 18-14 AWG
  • Reproducible crimping results
  • High quality
  • Reduced manufacturing costs
  • No soldering required
  • Proven crimp technology
  • Large range of product configurations
  • Excellent mechanical and electrical performance
  • Recognized under the Component Recognition Program of Underwriters Laboratories Inc., File No. E13288, unless otherwise specified
  • Certified by Canadian Standards Association, File No. LR 7189, unless otherwise specified

Technical Attributes

Find Similar Parts

Description Value
null
null
M3.5
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:80000  Mult:80000  
Need More?
USD $:
$ 0.06518
80000+
$0.06518
160000+
$0.05986
560000+
$0.05956
1040000+
$0.05925
2080000+
$0.05894
SubTotal:
$5,214.40