PDP SEO Portlet

34826

Spade Tongue Terminal 14-16AWG Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34826
Secondary Manufacturer Part#: 34826
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Terminal Shape : Ring Tongue
  • Wire Size 16-14, 2,050-5,180 [1.04-2.62]
  • Tongue Material Thickness : .050 - 1.27
  • Stud Size : 5/16 [M8]
  • Pre-insulated PLASTIGRIP solderless terminals and splices
  • Designed specifically to answer the need for inexpensive, insulated electrical terminations
  • Can be used in almost every type of commercial application
  • Accommodate wire sizes from 22 AWG through 2/0 AWG

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
9.52 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.74086
6000+
$0.69108
10000+
$0.66342
26000+
$0.63717
50000+
$0.61224