347782-1
Conn Housing RCP 8 POS Crimp ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Receptacle | ||
| Gray | ||
| Cable Mount | ||
| 23 mm | ||
| 34.5 x 23. x 12.6 mm | ||
| 12.6 mm | ||
| 34.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |