PDP SEO Portlet

346102-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 346102-4
Secondary Manufacturer Part#: 346102-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
0.5 to 1 mm²
Tin
Tin
12 mm
20 x 12 x 4.6 mm
20 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.40565
10000+
$0.36156
25000+
$0.3105
50000+
$0.27428
100000+
$0.24026