346027-1
Conn Housing RCP 2 POS 9mm Crimp ST Loose Piece
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 346027-1
Secondary Manufacturer Part#: 13H1698
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Hostaform | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 9.0000 mm | ||
| 23 mm | ||
| 18.4 x 23 x 11.1 mm | ||
| 11.1 mm | ||
| 18.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |