PDP SEO Portlet

345807-1

Contact PIN Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 345807-1
Secondary Manufacturer Part#: 345807-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Pin
Cable Mount
20.4 x 5.4 mm
No
Crimp
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 178 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.07797
504000+
$0.06767
1008000+
$0.06733
2016000+
$0.06698
4032000+
$0.06664