PDP SEO Portlet

345206-1

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 345206-1
Secondary Manufacturer Part#: 345206-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Receptacle
Cable Mount
16 x 4.4 x 4.2 mm
No
Crimp
22 to 20, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 163 Weeks
Price for: Each
Quantity:
Min:16000  Mult:16000  
USD $: