PDP SEO Portlet

344265-1

Conn Housing RCP 6 POS 4.8mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 344265-1
Secondary Manufacturer Part#: 344265-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 6 Position Sealed Socket Housing
  • Wire-to-Wire - Low Current
  • Wire Size: 0.2 - 2 mm²
  • Straight Orientation
  • Housing Material: PA66
  • Housing Color: Black
  • Mates with Socket Housing

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
4.8000 mm
36.35 mm
20.15 x 36.35 x 26.3 mm
26.3 mm
20.15 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.98
1600+
$0.975
3200+
$0.97
6400+
$0.965
12800+
$0.96