344009-1
Contact SKT Crimp ST Cable Mount Strip
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 344009-1
Secondary Manufacturer Part#: 344009-1
- RoHS 10 Compliant
- Tariff Charges
- 0.250 Series Receptacle Contact
- Free hanging
- Contact Rating: up to 20 A constant
- 14-12 AWG Wire Size Range
- Lanceless contact system
- Inertia Locking
- Material and Finish: CuZn, pre-tin plated
- Available in Strip Form
- For use with High Current Wire-to-Wire Connectors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Pre-Tin | ||
| Receptacle | ||
| Cable Mount | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |