344008-1
Contact PIN Crimp ST Cable Mount Strip
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 344008-1
Secondary Manufacturer Part#: 344008-1
- RoHS 10 Compliant
- Tariff Charges
- 0.250 Series Tab Contact
- Mates with Receptacle Contacts
- 14-12 AWG Wire Size Range
- Material and Finish: CuZn, pre-tin plated
- Available in Strip Form
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Pre-Tin | ||
| Pin | ||
| Cable Mount | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |