PDP SEO Portlet

34319

Splice Terminal 6AWG 11.1mm 9.37mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34319
Secondary Manufacturer Part#: 34319
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
9.37 mm
11.1 x 9.37 mm
11.1 mm
6 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  4.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.47064
10000+
$0.40281
25000+
$0.33619
50000+
$0.29987
100000+
$0.26059