PDP SEO Portlet

34318

Splice Terminal Parallel Splice 8AWG 9.525mm 7.518mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34318
Secondary Manufacturer Part#: 92C3594
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 34318 is a Serrated Parallel Splice, made of copper with tin plated finish. The Solistrand series splice is specially designed to terminate solid and stranded wire. It accepts 8AWG wire size. Corrosion resistance, vibration resistance and tensile strength of these terminals are well within the limits of commercial and military specifications.

Technical Attributes

Find Similar Parts

Description Value
Copper
6.64 to 10.5 mm²
Tin
Tin
7.518 mm
9.525 x 7.518 mm
9.525 mm
Parallel Splice
8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 199 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.604
10+
$0.515
25+
$0.464
100+
$0.443
500+
$0.399
1000+
$0.381
2500+
$0.359