PDP SEO Portlet

34304

Splice Terminal 14-22AWG 19.05mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34304
Secondary Manufacturer Part#: 34304
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
19.05 mm
19.05 mm
22 to 14, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.46457
5000+
$0.39011
10000+
$0.3361
50000+
$0.33437
100000+
$0.33264