PDP SEO Portlet

34294

Spade Tongue Terminal 16-22AWG 22.96mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34294
Secondary Manufacturer Part#: 34294
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PIDG (Pre-Insulated DIAMOND GRIP) Tab Terminals consist of tin plated copper or tin plated phosphor bronze body for spring spades with a copper sleeve and insulation sleeve fitted over terminal barrel
  • Wire Size: 22-16 AWG
  • Terminal Insulation Color: Red

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
22.96 mm
22.96 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.571
12000+
$0.51314
30000+
$0.46018
102000+
$0.4523
204000+
$0.44998