342376-1
AMP342376-1
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 342376-1
Secondary Manufacturer Part#: 342376-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| 4 POS | ||
| 2 | ||
| -55 to 105 °C | ||
| 5.0800 mm | ||
| 24.9 mm | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |