PDP SEO Portlet

342185-1

Ring Tongue Terminal 10-12AWG 34.1mm 13.5mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 342185-1
Secondary Manufacturer Part#: 342185-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The pre-insulated PLASTI-GRIP solderless terminals are designed specifically for inexpensive insulated electrical terminations. The PLASTI-GRIP products accommodate wire size ranges 12-10 AWG. They can be used in almost every type of industrial or commercial applications.

  • PLASTI-GRIP Ring terminal
  • Bolt size: M6
  • Wire Size: 12-10 AWG
  • Insulation Color: Yellow
  • Insulation diameter: 5.8mm
  • Made of high conductivity copper, electro tin plated
  • Serrated inner wire barrel provided maximum electrical contact and tensile strength after crimping
  • Expanded vinyl insulation sleeve

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
13.5 mm
34.1 x 13.5 mm
34.1 mm
6 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.98
10000+
$0.975
25000+
$0.97
50000+
$0.965
100000+
$0.96