PDP SEO Portlet

342183-1

Ring Tongue Terminal 10-12AWG 28.02mm 9.5mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 342183-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PLASTI-GRIP Ring terminal
  • Bolt size: M4
  • Wire Size: 12-10 AWG
  • Insulation Color: Yellow
  • Insulation diameter: 5.8mm
  • Made of high conductivity copper, electro tin plated
  • Serrated inner wire barrel provided maximum electrical contact and tensile strength after crimping
  • Expanded vinyl insulation sleeve

Technical Attributes

Find Similar Parts

Description Value
null
null
M4
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.23526
5000+
$0.23526
10000+
$0.22909
25000+
$0.22308
50000+
$0.21722
100000+
$0.21485
SubTotal:
$1,176.30